Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-124
- Mfr. Part No.:
- FSMR32-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 593-124
- Mfr. Part No.:
- FSMR32-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust solution for connecting shafts with precision and efficiency. Crafted from high-quality 303 stainless steel, it provides enhanced torque capacity and a zero-backlash mechanism, ensuring optimal performance in light-duty power transmission applications. Its balanced design reduces vibration, making it suitable for high-speed operations. With well-thought-out dimensions, it eliminates the risk of slippage, while the rigorous manufacturing standards guarantee durability and reliability. The coupling is compliant with RoHS3 and REACH regulations, showcasing a commitment to quality and environmental responsibility. This coupling is designed for ease of installation and dependable use, making it a trusted choice for engineers and technicians alike.
Compatible with metric hardware for easy integration
Features a finish specification for enhanced durability
Manufactured under strict quality controls in the USA
Ideal for light-duty applications in power transmission
Includes detailed installation instructions for user convenience
Meets stringent DIN standards for maximum torque capabilities
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
