Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-150
- Mfr. Part No.:
- FSMR25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 593-150
- Mfr. Part No.:
- FSMR25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered for precision applications, providing reliable motion control while connecting shafts with ease. This coupling features a set screw style design, making it ideal for light-duty power transmission tasks. Crafted from high-quality 7075 aluminium, it boasts excellent durability while maintaining a lightweight profile. Its zero-backlash design ensures smooth operation at high speeds of up to 6,000 RPM, rendering it perfect for Servo motors and lead screws. The coupling's balanced construction not only enhances performance but also reduces vibration, making it an essential component in demanding environments. With meticulous machining and proprietary processes in its manufacture, this coupling meets rigorous standards for maximum torque capabilities, providing users with confidence in its performance and longevity.
Designed with a robust set screw mechanism for secure shaft connection
Constructed from high-grade aluminium for enhanced durability
Maintains zero-backlash operation for optimal performance
Engineered for high speed applications up to 6,000 RPM
Allows for angular and parallel misalignment compensation
Features a compact design suitable for tight spaces
Manufactured in the USA, ensuring high quality standards
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
