Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-131
- Mfr. Part No.:
- MDCDK41-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-131
- Mfr. Part No.:
- MDCDK41-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling boasts exceptional performance and precision, specifically designed for applications demanding high speeds and zero backlash. Crafted from high-quality anodized aluminium, it combines both durability and lightweight characteristics, enabling effortless integration into a variety of systems. Ideal for high-speed mechanisms, this coupling accommodates angular and parallel misalignments effectively, ensuring optimal operational efficiency. Engineered with a balanced design, it excels in vibration reduction, making it a perfect solution for stepper and servo applications commonly found in sectors such as semiconductor, solar, and machine tools.
Reduces vibration at high speeds promoting smoother operation
Lightweight design minimises inertia for faster response times
Machined from solid bar stock sourced from North American mills
Meets high torque standards for various application demands
Anodised finish enhances corrosion resistance and longevity
Capable of accommodating various types of misalignment
Designed for easy installation and maintenance
Compliant with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
