Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-406
- Mfr. Part No.:
- MDCDK41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-406
- Mfr. Part No.:
- MDCDK41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and durability in high-speed applications. With its remarkable lightweight structure and low inertia, it excels in environments demanding reliability and performance. An anodised aluminium construction ensures minimal vibration and zero backlash, making it ideally suited for precise positioning across a range of industries including semiconductor and machine tool sectors. The product features an innovative double disc design that accommodates various misalignments while maintaining superior torque capabilities. Manufactured with strict quality controls in Canada, the coupling is fully compliant with RoHS3 and REACH standards, reinforcing its commitment to environmental safety and excellence. Ideal for applications reaching speeds up to 10,000 RPM, this coupling provides enhanced performance, durability, and ease of installation.
Lightweight design facilitates ease of handling and installation
Balanced structure reduces vibration during operation
Zero backlash design enhances accuracy in motion transitions
Customisable keyway options offer additional torque capacity
Manufactured from North American sourced solid bar stock
Meets and exceeds DIN 912 12.9 standards for torque endurance
Anodised finish enhances corrosion resistance and aesthetic appeal
Wide operational temperature range suits diverse environments
Inclusion of stainless steel hubs available upon request
Full bearing support ensures optimal performance under load
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
