Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-129
- Mfr. Part No.:
- MDCD33-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-129
- Mfr. Part No.:
- MDCD33-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD33 | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD33 | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offers a precision-engineered solution for connecting shafts in various applications. Designed to accommodate misalignment with minimal backlash, the coupling is constructed from lightweight aluminium, making it ideal for high-speed operations up to 10,000 RPM. It features a robust design comprised of anodised aluminium hubs and stainless steel disc springs that ensure durability and reliability. With strict manufacturing controls in place, this coupling is produced in the USA, adhering to standards that ensure excellent performance and compatibility in various industrial settings. Whether in semiconductor, solar, or machine tool applications, this double disc coupling is tailored for precise positioning, enhancing system efficiency and longevity.
Zero backlash design ensures accurate transmission of torque
Lightweight construction keeps inertia low for better performance
Suitable for high speed applications up to 10000 RPM
Manufactured from sourced North American materials for quality assurance
Balanced design effectively reduces vibration during operation
Suitable for a variety of applications including test and measurement systems
Complies with RoHS3 and REACH standards for environmental safety
Offers flexibility to accommodate different types of misalignment
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
