Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 9 mm
- RS Stock No.:
- 592-494
- Mfr. Part No.:
- MDCD33-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-494
- Mfr. Part No.:
- MDCD33-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-performance applications. Manufactured from high-quality aluminium, it features a lightweight design that enhances its suitability for dynamic environments. The innovative balanced configuration ensures minimal vibration, while the robust construction supports significant torque capacity. It seamlessly accommodates a range of misalignments, making it an ideal choice for demanding scenarios in various sectors, including semiconductor and machine tool industries. With its zero-backlash feature, this coupling maintains accurate positioning even at speeds reaching up to 10,000 RPM. The unit is rigorously crafted in the USA under strict quality controls, assuring a product that meets the highest standards of performance and compliance.
Lightweight design optimises performance without compromising strength
Balanced configuration reduces vibration at high speeds
Zero backlash functionality enhances precision in motion control
Exceptional torque capabilities due to its robust design
Accommodates various misalignment types for versatile applications
Manufactured in the USA ensuring top tier quality and compliance
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
