Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-241
- Mfr. Part No.:
- MDCD51-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-241
- Mfr. Part No.:
- MDCD51-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 64mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 64mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in various applications. With its lightweight aluminium construction and zero-backlash design, this coupling effectively minimises vibration, making it ideal for high-speed operations up to 10,000 RPM. The innovative double disc assembly comprises two anodised aluminium hubs and stainless steel disc springs, allowing for exceptional accommodation of misalignments. Manufactured in the USA with stringent quality controls, this coupling ensures robust torque capabilities and a secure fit for stepper and servo motor applications, particularly in demanding sectors such as semiconductor and solar technology. Its RoHS3 and REACH compliance further emphasise its suitability for environmentally conscious operations.
Designed to accommodate various types of misalignment effortlessly
The balanced design enhances stability during high speed applications
Offers a torsionally rigid structure promoting precise positioning
Constructed from solid bar stock sourced from North American mills
Lightweight design helps reduce overall system inertia
Meets stringent durability standards for maximum torque capabilities
Suitable for a broad range of industrial applications ensuring versatility
Features an easy installation process optimising user convenience
Low friction operation contributes to longevity and effectiveness
Available with stainless steel hubs upon request for added durability
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 15 mm
