Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-970
- Mfr. Part No.:
- MDCD51-24-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-970
- Mfr. Part No.:
- MDCD51-24-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in high-speed applications. Featuring a balanced design and a zero-backlash mechanism, it efficiently mitigates vibrations, ensuring smooth operation even at speeds nearing 10,000 RPM. This coupling comprises two anodised aluminium hubs and stainless steel disc springs, allowing for exceptional flexibility in accommodating misalignments. It is particularly suited for precision positioning tasks in fields such as semiconductor manufacturing, printing, and test equipment. Built from premium solid bar stock sourced exclusively from North American mills, the product meets stringent RoHS3 and REACH compliance standards, affirming its dedication to quality and sustainability. With a strict manufacturing process in Marlborough, MA, this coupling is crafted for durability and reliability, making it a staple for engineers seeking superior performance.
Engineered for high speed applications with speeds up to 10000 RPM
Comprises high quality anodised aluminium hubs for reduced weight
Features stainless steel disc springs for enhanced flexibility
Designed to eliminate backlash ensuring accurate and responsive movement
Accommodates angular and parallel misalignments efficiently
Manufactured under stringent controls for quality assurance
Compliance with RoHS3 and REACH standards for environmental safety
Lightweight construction reduces inertia facilitating faster accelerations
Tailored for precision positioning in complex machinery
Backup options available for increased torque capacity
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
