Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-279
- Mfr. Part No.:
- MBCK41-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€212.69
(exc. VAT)
€261.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.69 |
*price indicative
- RS Stock No.:
- 593-279
- Mfr. Part No.:
- MBCK41-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.074 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.074 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered to enhance precision in mechanical systems. Crafted from lightweight anodised aluminium and featuring a stainless steel bellows, this coupling ensures exceptional torsional stiffness while facilitating various misalignments. Designed for optimal functionality at high speeds of up to 10,000 RPM, it boasts a balanced structure that minimises vibration. Its robust construction comes with carefully sourced materials from North American mills, and the manufacturing process adheres to stringent ISO 9001:2015 standards, ensuring reliability in demanding applications. This coupling's unique design not only optimises torque performance but is also compliant with RoHS3, REACH, and Conflict Minerals regulations, making it an environmentally responsible choice for your projects.
Engineered for high stiffness and precision alignment in machinery
Lightweight design reduces inertia for high speed applications
Balanced construction minimises vibration during operation
Crafted from high quality materials sourced from North America
Manufactured under strict ISO standards for consistent quality
Able to accommodate torsional loads without compromising flexibility
Designed for effortless installation and maintenance
RoHS3 and REACH compliant for environmentally conscious projects
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
