Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

€193.31

(exc. VAT)

€237.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€193.31

*price indicative

RS Stock No.:
593-612
Mfr. Part No.:
MBCK41-15-13-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.081 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size A

15mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

13mm

Series

MBCK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications, engineered to offer exceptional torsional stiffness and accommodate various misalignments. Composed of two anodised aluminium hubs and a durable stainless steel bellows, this coupling balances lightweight construction with low inertia, making it ideal for high speed operations up to 10,000 RPM. Crafted in an ISO 9001:2015 facility, Its undergoes rigorous quality control and is compliant with RoHS3 and REACH regulations. With a carefully balanced design that minimises vibrations, this product is perfect for applications requiring utmost reliability and performance.

High stiffness design enhances precision in set ups

Constructed with anodised aluminium for durability and light weight

Balanced design reduces vibration during high speed operations

Accommodates all forms of misalignment with ease for enhanced performance

Manufactured in a quality controlled environment ensuring utmost reliability

Meets stringent environment safety standards promoting eco friendliness

Capable of handling dynamic and static torque for diverse applications

Zero backlash feature ensures maintenance of position without play

Offers a robust performance across a wide temperature range

Related links