Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-342
- Mfr. Part No.:
- MDCD41-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-342
- Mfr. Part No.:
- MDCD41-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is tailored for high-performance applications. With its innovative design featuring two anodised aluminium hubs and stainless steel disc springs, it ensures zero-backlash operation, making it ideal for precision positioning tasks. This highly efficient coupling is engineered to minimise vibration even at high speeds, thus enhancing the overall reliability and longevity of your machinery. Lightweight yet robust, it accommodates up to 10,000 RPM, making it perfect for demanding environments such as semiconductor production and machine tooling. Ruland employs rigorously controlled manufacturing processes in Marlborough, MA, using material sourced exclusively from North American mills, ensuring superior quality and consistency. Its compliance with RoHS3 and REACH standards further emphasizes its commitment to environmental responsibility.
Zero backlash design ensures accurate torque transmission
Balanced structure minimises vibrations during high speed operation
Lightweight construction reduces inertia for increased efficiency
Manufactured from premium grade materials for enhanced durability
Capable of handling high speeds suitable for various industrial applications
Designed to accommodate diverse misalignment types effortlessly
Metric hardware provides compatibility with international standards
Strict manufacturing controls guarantee high quality performance
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 17 mm
