Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-671
- Mfr. Part No.:
- MDCD41-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-671
- Mfr. Part No.:
- MDCD41-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41 | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41 | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling represents a pinnacle of precision engineering, designed to meet the demanding needs of high-speed applications. Its robust yet lightweight construction features anodised aluminium hubs that contribute to a balanced design, ensuring reduced vibration even at speeds of up to 10,000 RPM. This coupling is zero-backlash, offering impeccable torque transmission, making it an ideal choice for stepper servo applications, particularly in sectors like semiconductor and machine tool manufacturing. With an innovative double disc design, it accommodates various types of misalignments while maintaining torsional rigidity, thereby enhancing the reliability of connected systems. Furthermore, it is manufactured under stringent controls and using proprietary processes, ensuring consistent quality and performance across all units.
Lightweight design enhances speed and reduces inertia
Balanced structure minimises vibration during operation
Zero backlash performance ensures accurate torque transmission
Accommodates angular and parallel misalignment easily
Constructed from high quality materials for durability
Meets stringent manufacturing standards for reliability
Suitable for high speed applications up to 10000 RPM
Compliant with RoHS3 and REACH regulations
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
