Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-389
- Mfr. Part No.:
- MBCK41-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 593-389
- Mfr. Part No.:
- MBCK41-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.069 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.069 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high performance in precision positioning applications. Engineered with high stiffness and a balanced design, it accommodates various forms of misalignment while minimising vibrations at speeds up to 10,000 RPM. Its two anodised aluminium hubs and stainless steel bellows ensure a lightweight and low inertia configuration. Meticulously crafted from North American bar stock, this coupling meets stringent manufacturing standards in ISO 9001:2015 facilities. Its an ideal choice where reliability and performance are critical, delivering maximum torque capabilities while adhering to RoHS3, REACH, and Conflict Minerals compliance standards.
Engineered for exceptional stiffness and reduced vibrations
Constructed to accommodate all forms of misalignment effortlessly
Maintains high performance up to 10000 RPM for demanding applications
Manufactured from premium North American materials for guaranteed quality
Precision machined to exceed international torque ratings for reliability
Adheres to stringent compliance standards for safety and environmental responsibility
Lightweight design enhances efficiency in various mechanical systems
Optimised for use in advanced manufacturing environments
Related links
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
