Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 593-395
- Mfr. Part No.:
- FSMR38-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 593-395
- Mfr. Part No.:
- FSMR38-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Bore Size B | 14mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Bore Size B 14mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FSMR | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a unique solution for light-duty power transmission applications, expertly designed to connect servo motors to lead screws with precision. Engineered from a single piece of 7075 aluminium, this coupling not only provides a balanced structure for reduced vibration at high speeds but excels in torque capacity due to its innovative design. With zero backlash and a versatile bore size, it guarantees reliable performance even at 6,000 RPM. The manufacturing process adheres to stringent quality controls, ensuring each unit meets the exacting standards of DIN specifications. Ideal for settings that demand both performance and durability, this coupling exemplifies the perfect blend of advanced engineering and practical application.
Machined from high-grade 7075 aluminium for lightweight durability
Designed for superior torque delivery with minimal windup
Capable of handling angular misalignment up to 3 degrees
Includes a balanced design to minimise vibrations during operation
Features four alloy steel set screws for secure attachment
Optimises performance under varying temperatures ranging from -40°F to 225°F
Manufactured in the USA with strict adherence to quality standards
Easy installation process with clear instructions to ensure optimal use
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
