Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 18 mm Flexible Beam Coupling
- RS Stock No.:
- 593-414
- Mfr. Part No.:
- FCMR38-18-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 593-414
- Mfr. Part No.:
- FCMR38-18-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 18mm | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 18mm | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for light duty power transmission applications, optimally coupling servo motors to lead screws with precision and efficiency. Designed with a robust aluminium structure, it boasts an outer diameter of 38.1mm and a length of 57.2mm, ideal for applications requiring high torque capacity without compromising on weight. The unique spiral cut design enhances performance by reducing windup and accommodating greater body sizes compared to traditional couplings. With a dynamic torque of 4.52 Nm, this coupling is zero-backlash and features a balanced design to minimise vibration at speeds up to 6,000 RPM. Manufactured in the USA under stringent controls, it reflects a commitment to quality and compliance, utilising materials sourced exclusively from North American mills.
Constructed from lightweight 7075 aluminium for reduced inertia
Incorporates Nypatch anti-vibration hardware for enhanced screw reliability
Machined from a single piece, ensuring structural integrity and performance
Manufactured using proprietary processes for optimal quality assurance
Designed to perform across a wide temperature range for versatile applications
Provides full bearing support, facilitating smooth operation and longevity
Includes a simple installation process, making it user-friendly
Related links
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
