Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-501
- Mfr. Part No.:
- FSMR38-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 591-501
- Mfr. Part No.:
- FSMR38-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 16mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 16mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 16mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 16mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed specifically for high-performance power transmission applications. Engineered from a single piece of high-grade 7075 aluminium, this coupling ensures exceptional strength while remaining lightweight, making it ideal for precision systems where minimising inertia is crucial. Its zero-backlash design coupled with a balanced structure enhances stability and reduces vibration, even at high speeds of up to 6,000 RPM. Whether coupling a servo motor to a lead screw or other light-duty applications, this product guarantees reliability and superior torque capabilities.
Balanced for reduced vibrations during high-speed operations
Supports maximum speeds of 6,000 RPM for dynamic usage
Constructed from RoHS3 and REACH compliant materials
Seating torque ensures secure fastening for reliable performance
Specifications adhere to DIN 912 12.9 standards for maximum torque limits
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
