Ruland, 38.1 mm OD 12 mm, 57.2 mm Length Flexible Beam Coupling
- RS Stock No.:
- 593-514
- Mfr. Part No.:
- FSMR38-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 593-514
- Mfr. Part No.:
- FSMR38-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Torque Rating | 12.43Nm | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Torque Rating 12.43Nm | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance in light duty power transmission applications. Renowned for its innovative set screw design, this product ensures a solid connection between servo motors and lead screws, facilitating seamless operation. With dimensions optimised for torque capacity and reduced windup, it boasts a lightweight yet robust aluminium construction. Its zero-backlash design and balanced configuration minimise vibration, making it ideal for high-speed use. Built to endure with stringent compliance to international standards, this coupling is manufactured using premium North American materials and follows eco-conscious directives. Tailored for precision and reliability, it stands out as an indispensable tool for engineers and manufacturers alike.
Constructed from high-grade 7075 aluminium for a lightweight design
Zero-backlash functionality enhances performance and reliability
Secured with four alloy steel screws to ensure a firm connection
Suitable for high speeds of up to 6,000 RPM for versatile applications
Engineered for low inertia, promoting energy efficiency during operation
Designed with angular and parallel misalignment capabilities for flexibility
Complies with RoHS3 and REACH regulations, ensuring environmental safety
Precision machined from bar stock for superior quality and consistency
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
