Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-581
- Mfr. Part No.:
- MBCK33-13-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 593-581
- Mfr. Part No.:
- MBCK33-13-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.121 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.121 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision applications where misalignment is inevitable. Its unique design features a blend of lightweight, anodised aluminium hubs and a robust stainless steel bellows, ensuring enhanced torsional stiffness and reduced vibration even at high speeds. The coupling accommodates various forms of misalignment while providing a zero backlash performance that is essential for high speed operations. Ideal for use in highly demanding environments, this coupling exhibits exceptional torque capabilities and meets stringent industry standards, making it a reliable choice for engineers seeking efficiency and reliability in mechanical transmission systems.
Constructed with anodised aluminium for lightweight durability
Designed to flex while maintaining rigidity under torsional loads
Offers a balanced design that minimises vibration
Machined from North American bar stock ensuring superior quality
Complies with RoHS3 REACH and Conflict Minerals standards
Tested beyond DIN 912 12.9 standards for torque performance
Contains fewer convolutions for increased stiffness compared to similar products
Supports high speeds of up to 10000 RPM
Engineered for maximum torque capabilities in precision applications
Related links
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
