Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-977
- Mfr. Part No.:
- MBCK33-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-977
- Mfr. Part No.:
- MBCK33-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.114 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.114 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring 13mm x 13mm bores and a lightweight design achieved through the use of anodised aluminium hubs paired with stainless steel bellows. The reduction in convolutions compared to similar styles enhances torsional stiffness, making it optimal for handling various misalignment types while minimising vibrations at speeds up to 10,000 RPM. Manufactured in the USA under strict ISO 9001:2015 standards, this component not only boasts excellent mechanical properties but also adheres to RoHS3 and REACH compliance, ensuring its suitability for sensitive environments. With a maximum shaft penetration of 20.4mm and robust torque capabilities, this coupling delivers reliable performance in demanding conditions.
Lightweight design contributes to reduced inertia for improved response times
Balanced construction minimises vibration enhancing system longevity
Engineered for high torque applications with comprehensive performance ratings
Versatile compatibility with various shaft sizes ensures broad applicability
Manufactured from premium materials for superior durability and reliability
Compliant with international standards reassuring users of product quality
Zero backlash design guarantees precise movement without play
Designed to accommodate all forms of misalignment promoting installation flexibility
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
