Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-779
- Mfr. Part No.:
- MBCK33-14-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-779
- Mfr. Part No.:
- MBCK33-14-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.118 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.118 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications. Engineered with a unique balanced design, it offers reduced vibration at high speeds. Its sturdy construction features anodized aluminium hubs and a stainless steel bellows, resulting in lightweight yet durable performance. With its exceptional torsional stiffness and capability to accommodate all forms of misalignment, this coupling ensures optimal operation, even at speeds of up to 10,000 RPM. Manufactured in an ISO certified facility, it adheres to stringent quality standards. The bellows coupling is also compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring a responsible choice for environmentally conscious consumers.
High stiffness design enhances operational precision
Anodized aluminium hubs contribute to lightweight characteristics
Stainless steel bellows provide durability and low inertia
Balanced design minimises vibrations during operation
Accommodates various misalignment types for versatile usage
Manufactured under strict quality controls in an ISO 9001:2015 facility
Compliant with environmental standards for added peace of mind
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
