Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 19 mm
- RS Stock No.:
- 591-903
- Mfr. Part No.:
- MDCDK57-25-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-903
- Mfr. Part No.:
- MDCDK57-25-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 19mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57-25-19-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, Class 2, RoHS3, REACH, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 19mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57-25-19-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, Class 2, RoHS3, REACH, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and high performance, seamlessly accommodating a variety of industrial applications. Constructed from premium aluminum, it features a balanced design to minimize vibration even at elevated speeds. The innovative double disc configuration allows for unprecedented flexibility by enabling each disc to adapt independently to misalignment. With a lightweight form, the coupling facilitates speeds of up to 10,000 RPM, making it ideal for high-speed operations in fields such as semiconductor manufacturing, solar technology, and more. Its robust construction meets stringent torque capacities to ensure reliability across diverse environments, guaranteeing a perfect fit for critical positioning tasks with minimal backlash.
Lightweight design enhances speed capabilities
Suitable for high-speed applications up to 10,000 RPM
Zero-backlash performance ensures precise movement
Engineered for effective alignment compensation
Manufactured in compliance with RoHS3 and REACH standards
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
