Ruland, 41.3 mm OD 11 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-101
- Mfr. Part No.:
- MBCL41-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-101
- Mfr. Part No.:
- MBCL41-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.3 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.3 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative bellows coupling is designed to accommodate increased misalignment, making it ideal for high-performance applications. With its unique combination of anodized aluminum hubs and a stainless steel bellows, it excels in both lightweight construction and low inertia. The carefully crafted bellows feature more convolutions than standard high-stiffness alternatives, allowing for exceptional flexibility under torsional loads. Engineered for speeds up to 10,000 RPM, this coupling provides a balanced design that effectively minimizes vibrations, ensuring smooth operation. Manufactured in an ISO 9001:2015 facility, it adheres to stringent quality controls, guaranteeing superior reliability. Compliance with RoHS3, REACH, and Conflict Minerals regulations marks this component as a responsible and eco-friendly choice for your engineering needs.
Optimised for high-performance applications requiring enhanced misalignment capabilities
Lightweight aluminium construction fosters lower inertia and improved efficiency
Balanced design significantly reduces vibrations during operation
Constructed from carefully sourced bar stock, ensuring durability and quality
Meets stringent international manufacturing standards for consistent performance
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
