Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-651
- Mfr. Part No.:
- MDCDK57-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-651
- Mfr. Part No.:
- MDCDK57-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 16mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57-16-14-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 16mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57-16-14-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision engineering applications. With its robust aluminium construction and innovative design, this coupling excels in maintaining optimal alignment and performance, even at high speeds of up to 10,000 RPM. The zero-backlash mechanism ensures precise motion, making it ideal for sensitive positioning tasks found in sectors such as semiconductor manufacturing and printing. Its lightweight design paired with low inertia contributes to efficient operation, while the inclusion of stainless steel disc springs allows for accommodation of misalignment. Manufactured in the USA with strict quality controls, this coupling is both RoHS and REACH compliant, ensuring environmental responsibility.
Constructed from high quality materials for enhanced durability
Lightweight design reduces inertia for faster response times
Balanced design minimises vibrations during high speed operations
Zero backlash feature promotes accurate and repeatable positioning
Compatible with metric hardware for straightforward fitting
Anodised finish provides additional resistance to corrosion
Easy installation process optimises maintenance efficiency
Dynamic torque ratings support various operational demands
Manufactured to strict quality standards ensuring reliability
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
