Ruland, 57.2 mm OD, 78.2 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-676
- Mfr. Part No.:
- MDCD57-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-676
- Mfr. Part No.:
- MDCD57-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57-15-15-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57-15-15-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling, crafted from premium anodised aluminium, seamlessly blends innovation with performance. Designed with precise 15mm x 15mm bores, it ensures flawless torque transmission while significantly reducing backlash. Its robust construction and balanced design contribute to diminished vibrations, even in high-speed applications up to 10,000 RPM. The intelligent design incorporates disc springs that flex to accommodate various alignment challenges, allowing for smooth operation across different systems. Ideal for intricate applications in industries such as semiconductor manufacturing and precision robotics, this coupling is machined from top-grade materials sourced exclusively from North America and rigorously adheres to RoHS and REACH standards.
Zero backlash operation for enhanced positioning accuracy
Lightweight design reduces inertia promoting faster response times
Robust and torsionally rigid to handle high torque applications
Balanced construction diminishes vibration at elevated speeds
Machined to strict tolerances ensuring reliable compatibility with metric hardware
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Manufactured under stringent controls to meet high quality benchmarks
Sourced materials comply with environmental standards for safety
Designed for versatility accommodating misalignments effectively
Offered with stainless steel hubs upon request for added durability
Related links
- Ruland 78.2 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
