Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-639
- Mfr. Part No.:
- MDCD57-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-639
- Mfr. Part No.:
- MDCD57-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision performance in demanding applications. Made from high-quality anodised aluminium, this coupling features a robust construction and a zero-backlash design, ensuring reliable torque transmission and reduced vibration even at high speeds. With its lightweight build and low inertia, it is specifically engineered to accommodate misalignment while maintaining exceptional rigidity, making it ideal for high-performance stepper servo applications commonly used in industries such as semiconductor, solar, and machine tooling. Manufactured in the USA with strict quality controls, this coupling adheres to RoHS3 and REACH compliance, offering both peace of mind and top-tier functionality.
Zero backlash design allows for precise positioning
Balanced design reduces vibration at high RPMs
Lightweight construction optimises performance in dynamic applications
Anodised aluminium hubs enhance durability and corrosion resistance
Dynamic torque ratings ensure reliability under varying operational conditions
Torsional stiffness promotes stability during operation
Compatible with metric hardware for easy integration
Full bearing support enhances the coupling's structural integrity
Temperature range suitability broadens application versatility
Compliant with international standards for quality assurance
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
