Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-342
- Mfr. Part No.:
- MDCD57-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 592-342
- Mfr. Part No.:
- MDCD57-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57-19-15-A | |
| Standards/Approvals | RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57-19-15-A | ||
Standards/Approvals RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for high-performance applications, showcasing a unique combination of lightweight aluminium construction and low inertia. It effectively minimises backlash while maintaining a balanced design, significantly reducing vibration at elevated speeds. Its robust yet flexible construction allows for individual disc bending to accommodate various misalignment types, making it an ideal choice for precise positioning in critical environments such as semiconductor and printing systems. Not only is it crafted to meet stringent industry standards, but it is also produced from premium North American materials, ensuring quality and durability. Whether you need reliability in a dynamic workspace or are looking to enhance your machinerys precision, this coupling delivers exceptional performance.
Manufactured from solid bar stock sourced from North American mills
Designed to sustain high speed applications with speeds up to 10000 RPM
Offers a lightweight design that ensures ease of installation and efficiency
Equipped with hardware that exceeds DIN 912 12.9 standards for maximum torque
Features a zero backlash design for precise operational control
RoHS3 and REACH compliant to support environmentally friendly practices
Includes proprietary processes to guarantee consistent quality and performance
Well suited for applications involving complex misalignment scenarios
Provides dynamic torque capabilities to support varied operational demands
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
