Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 593-640
- Mfr. Part No.:
- FCMR38-16-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€380.47
(exc. VAT)
€467.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.47 |
*price indicative
- RS Stock No.:
- 593-640
- Mfr. Part No.:
- FCMR38-16-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 16mm | |
| Bore Size B | 12mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | FCMR38-16-12-SS | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH Compliant, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 16mm | ||
Bore Size B 12mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series FCMR38-16-12-SS | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH Compliant, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide exceptional performance in light-duty power transmission applications. Constructed from a single piece of 303 stainless steel, this clamp style coupling features a balanced design, ensuring reduced vibration even at high speeds of up to 6,000 RPM. With its zero-backlash functionality, it effectively eliminates lost motion between connecting shafts, making it ideal for applications requiring high precision. This robust coupling not only maximises torque capacity but also is compliant with RoHS3 and REACH regulations, showcasing its commitment to environmental safety.
Capable of supporting a maximum speed of 6,000 RPM
Includes Nypatch hardware for improved performance and longevity
Manufactured under strict quality controls in the USA
Meets and exceeds DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
