Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-394
- Mfr. Part No.:
- FCMR38-19-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-394
- Mfr. Part No.:
- FCMR38-19-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 12mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 12mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to efficiently join shafts in light duty power transmission applications. Engineered for precision, it features a robust clamp style that accommodates 19mm x 12mm bores while delivering superior torque capacity. This coupling is expertly machined from a single piece of 303 stainless steel, ensuring maximum durability and resistance to wear. With its zero-backlash design and balanced construction, it minimizes vibration, making it ideal for high-speed operations of up to 6,000 RPM. This model also includes advanced Nypatch anti-vibration hardware that enhances installation efficacy and maintains consistent performance over time, ensuring reliability in demanding environments. Manufactured in the USA under stringent quality controls, the FCMR38-19-12-SS stands as a testament to engineering excellence, crafted to meet the highest standards of performance and reliability.
Balanced construction aids in reducing operational vibrations
Zero-backlash feature promotes precision alignment between shafts
Machined from North American sourced bar stock, ensuring quality material
Optimised for both angular and parallel misalignments
Manufactured in the USA under stringent quality control processes
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
