Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-050
- Mfr. Part No.:
- PSMR32-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 605-050
- Mfr. Part No.:
- PSMR32-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Bore Size A | 11mm | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Bore Size A 11mm | ||
Series PSMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling that excels in high-performance applications requiring minimal backlash and enhanced torque capacity. Machined from a single piece of high-quality 7075 aluminum, this robust coupling features a balanced design that significantly reduces vibration at speeds of up to 6,000 RPM. Designed to accommodate bore sizes of 11mm and 10mm, it is ideal for various setups where accurate alignment and motion control are critical. This product exemplifies advanced manufacturing practices, ensuring durability and compliance with rigorous standards. The inclusion of robust set screws and precise tolerances highlights its commitment to quality and reliability, making it the perfect choice for engineers seeking excellence in performance.
Manufactured from 7075 aluminum for superior strength and reduced inertia
Zero-backlash design optimizes performance for dynamic applications
Balanced structure minimizes vibration, ensuring stability at high speeds
Enhanced torque capacity due to its innovative four beam design
Metric hardware specifications cater to international standards
Designed for easy installation with clear torque specifications
RoHS3 and REACH compliant, promoting environmental responsibility
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
