Ruland, 30 mm OD 11 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-309
- Mfr. Part No.:
- MWS30-11-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 603-309
- Mfr. Part No.:
- MWS30-11-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered to accommodate challenging torque requirements with utmost precision. This innovative design features an outstanding capacity to handle angular, parallel, and axial misalignments while ensuring zero backlash, making it an ideal choice for high-speed applications. Crafted from premium 303 stainless steel, the coupling not only enhances durability but also promises longevity. Its compact dimensions allow for easy integration into various systems, offering an efficient solution without compromising performance. This coupling effectively minimizes vibration and enhances reliability, particularly crucial in demanding environments. Furthermore, it upholds strict compliance with RoHS3 and REACH standards, ensuring that your application adheres to environmental regulations.
Machined from a single piece of material for high strength and reliability
Compact design allows for easier interchanges from single beam couplings
Proprietary processes ensure consistent quality during manufacturing
Zero-backlash operation enhances precision in motion control applications
Dynamic and static torque ratings support various operational conditions
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
