Ruland, 30 mm OD 11 mm, 30 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

€84.59

(exc. VAT)

€104.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.59

*price indicative

RS Stock No.:
604-788
Mfr. Part No.:
MWS30-11-9-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

9mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

11mm

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-precision four beam coupling designed to deliver exceptional performance in various mechanical applications. This set screw style coupling accommodates an 11mm x 9mm bore while offering minimal backlash and enhanced torque capacity. Crafted from a single piece of lightweight 7075 aluminum, it ensures durability and low inertia, making it suitable for high rotational speeds of up to 6,000 RPM. With robust design elements that include spiral cuts, this coupling effectively reduces wind-up and vibration, ensuring stable operation in demanding conditions. The MWS30-11-9-A is manufactured in the USA under stringent quality controls, guaranteeing compliance with RoHS3 and REACH standards. Its balanced design and optimal dimensions enable easy integration into existing systems, elevating both efficiency and reliability in your applications.

Designed for a compact build, fitting easily into tighter operational spaces

Machined from premium aluminum for a combination of strength and lightness

Zero-backlash design ensures precise positioning and control

Dynamic torque ratings cater to both reversing and non-reversing applications

Hex wrench size is standardized for effortless installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy