Ruland, 30 mm OD 11 mm, 30 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-298
- Mfr. Part No.:
- MWS30-11-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 605-298
- Mfr. Part No.:
- MWS30-11-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered to deliver unparalleled performance in precision applications. Designed for seamless integration, it features robust construction from premium materials, ensuring durability and reliability in demanding environments. The innovative design significantly minimizes backlash, enhancing the accuracy of motion transfer. With its compact dimensions, this coupling is ideal for high-speed operations, accommodating angular and parallel misalignments. The attention to detail in its manufacturing translates to superior torque capacity and reduced vibrations, making it an exceptional choice for professionals seeking efficiency and performance in mechanical setups。
Zero-backlash design allows for exceptional accuracy in motion transfer
Constructed from high-grade 303 stainless steel to withstand harsher environments
Machined from a single piece of material for greater strength and durability
Capable of high-speed operations up to 6,000 RPM while maintaining stability
Compact dimensions facilitate easier installation in tight spaces
Offered with a metric hex key for straightforward installation
Related links
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
