Ruland, 25 mm OD 10 mm, 20 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-535
- Mfr. Part No.:
- MWS25-10-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 605-535
- Mfr. Part No.:
- MWS25-10-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.7Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | Austenitic, Non-Magnetic Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.7Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material Austenitic, Non-Magnetic Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to effectively transmit torque while accommodating misalignment, making it perfect for precision applications. Manufactured from high-quality 303 stainless steel, it boasts a set screw style that ensures secure shaft retention. With a compact form factor, it offers a significant torque capacity compared to single beam couplings, while its zero-backlash design enhances performance by reducing vibration, especially at high speeds of up to 6,000 RPM. This coupling is meticulously crafted from North American sourced materials in a facility that adheres to stringent quality standards. It is both RoHS3 and REACH compliant, ensuring safety and environmental integrity. The design features, including four spiral cuts, optimize the coupling's performance, enabling it to handle dynamic and static torque effectively.
Machined from a single piece of material for enhanced strength
Optimized for high torque capacity with minimal windup
Compact design facilitates easier interchangeability with other couplings
Zero-backlash design enhances precision and performance
Balanced construction reduces vibrations, especially at high speeds
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
