Ruland, 15.9 mm OD 5 mm, 20.3 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

€126.65

(exc. VAT)

€155.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€126.65

*price indicative

RS Stock No.:
603-397
Mfr. Part No.:
PSMR16-5-3-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

15.9mm

Length

20.3mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

0.878 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Bore Size A

5mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size B

3mm

Maximum Operating Temperature

350°F

Series

PSMR16

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling is designed to enhance the efficiency of mechanical systems, delivering superior performance with its innovative zero-backlash design. This coupling is expertly engineered from 303 stainless steel, ensuring both durability and increased torque capacity. Its unique spiral cut design allows for reduced windup and higher torque capacities compared to traditional couplings. Operating seamlessly at high speeds of up to 6,000 RPM, it maintains balance and minimizes vibrations, making it ideal for precision applications. Manufactured with strict quality controls in the USA, this coupling meets rigorous standards for performance, ensuring it excels even in demanding environments. It combines cutting-edge materials with advanced design elements, making it a reliable choice for various engineering needs.

Zero-backlash design enhances precision in motion transfer

Robust construction from 303 stainless steel increases longevity

High-speed operation capability up to 6,000 RPM for efficient performance

Balanced design reduces vibrations, ensuring smooth operation

Metric hardware meets international compliance standards for reliability

Unique spiral cut design allows for greater torque capacity

Manufactured in the USA, ensuring rigorous quality control

Compact yet powerful size makes it suitable for space-constrained applications

Related links