Ruland, 32 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

€208.28

(exc. VAT)

€256.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.28

*price indicative

RS Stock No.:
603-503
Mfr. Part No.:
PSMR32-10-9-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.91Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Bore Size B

9mm

Maximum Operating Temperature

176°C

Series

PSMR32

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Premium four beam coupling designed for precision and high performance in demanding applications. Crafted from robust 303 stainless steel, this coupling showcases superior torque capacity and reliability, making it ideal for machined assemblies that require a zero-backlash design. With its unique four beam configuration and thoughtful engineering, it ensures reduced vibration and alignment flexibility, enabling seamless operation at speeds of up to 6,000 RPM. The coupling is machined from a single piece of material, promoting durability and performance, while all components meet strict industry standards for maximum torque capabilities. Manufactured in the USA under stringent quality controls, this coupling stands out for its commitment to excellence.

Offers a zero-backlash design for enhanced accuracy in motion transfer

Constructed from premium 303 stainless steel for increased strength and durability

Designed to handle high speeds up to 6,000 RPM without compromising performance

Features precise bore tolerances for better shaft engagement

Ensures minimal vibration through a balanced design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy