Ruland, 32 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

€231.57

(exc. VAT)

€284.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.57

*price indicative

RS Stock No.:
605-439
Mfr. Part No.:
PCMR32-12-9-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bore Size B

9mm

Series

PCMR32

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced four beam coupling combines precision engineering with superior performance. Designed for applications where accuracy and reliability are paramount, it features a robust stainless steel construction that ensures durability even under high torque conditions. With its innovative zero-backlash design, this coupling provides exceptional alignment and vibration control at speeds up to 6,000 RPM, making it the perfect choice for high-speed machinery. The unique spiral cut design enhances torque capacity while minimizing wind-up, allowing for seamless functionality in demanding environments. Manufactured in the USA with stringent quality controls, it meets stringent international compliance standards, ensuring that every unit delivers optimal performance. Suitable for metric hardware, this coupling is ideal for engineers and technicians seeking a dependable solution for precise motion transmission in various industrial applications.

Manufactured from 303 stainless steel for enhanced strength and reliability

Zero-backlash design offers improved accuracy in motion transfer

Balanced design minimizes vibration, ensuring smooth operation at high speeds

Suitable for a wide range of shaft misalignments with specified tolerances

Meets international compliance standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy