Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-169
- Mfr. Part No.:
- PCMR29-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 605-169
- Mfr. Part No.:
- PCMR29-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Series PCMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling is engineered to deliver superior performance in high-speed applications. With a precise clamp style design, this coupling combines robustness and reliability, making it a perfect choice for connecting shafts with 9mm bores. Being crafted from premium 7075 aluminum, it not only ensures a lightweight structure but also provides a significant advantage in terms of inertia. The design includes two sets of spiral cuts, enhancing torque capacity and minimizing backlash, thereby delivering exceptional accuracy and reduced vibration. Ideal for operations up to 6,000 RPM, this coupling meets stringent standards for maximum torque capabilities, ensuring it stands the test of time in demanding environments. Manufactured in the USA with meticulous attention to detail, engineered precision, and state-of-the-art processes, the coupling is RoHS3 and REACH compliant, giving you peace of mind as you integrate this component into your machinery.
Features a clamp style and four beam design for exceptional torque performance
Machined from a single piece of 7075 aluminum for increased durability
Designed to operate efficiently at high speeds up to 6,000 RPM
Zero-backlash design ensures enhanced precision in motion transfer
Balanced structure reduces vibration, benefiting high-speed applications
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
