Ruland, 32 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Coupling

Subtotal (1 unit)*

€205.97

(exc. VAT)

€253.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.97

*price indicative

RS Stock No.:
604-903
Mfr. Part No.:
PCMR32-12-12-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

12mm

Bore Size B

12mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PCMR32

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is designed for precision and reliability in various applications. It boasts a robust stainless steel construction that enhances torque capacity while ensuring a zero-backlash performance, making it ideal for scenarios requiring minimal vibration and maximum efficiency. The unique spiral cuts allow for higher torque transmission and larger body sizes compared to traditional single beam couplings. Offering exceptional durability, this product is manufactured from 303 stainless steel sourced exclusively from North American mills, ensuring compliance with RoHS3 and REACH standards. Its balanced design and the capability to handle speeds of up to 6,000 RPM further cement its status as a reliable component for engineers seeking high-quality solutions.

Dynamic torque capabilities handle both reversing and non-reversing applications

Optimized for performance with angular and parallel misalignment tolerances

Installation is simplified with a step-by-step guide included for precise alignment

Manufactured in a facility under strict quality controls for assured reliability

Material offers excellent resistance to corrosion and wear for extended lifespan

Has full bearing support, ensuring stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy