Ruland, 19 mm OD 6 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-271
- Mfr. Part No.:
- PSMR19-6-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€115.46
(exc. VAT)
€142.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.46 |
*price indicative
- RS Stock No.:
- 605-271
- Mfr. Part No.:
- PSMR19-6-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR19 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR19 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling exemplifies precision engineering, delivering exceptional performance in demanding applications. Crafted from durable stainless steel, it boasts a robust design that ensures zero backlash, making it an ideal choice for high-speed environments. Featuring a compact configuration, it efficiently connects shafts with varying diameters while accommodating angular and parallel misalignments. With a maximum speed capability of up to 6,000 RPM, this coupling is designed for applications requiring a balance of reliability and performance. Its balanced design significantly reduces vibration and enhances torque capacity, facilitating smoother operations at peak performance. Manufactured in the USA with stringent quality controls, this coupling guarantees long-lasting durability and compliance with industry standards, making it a trustworthy choice for engineering professionals.
Zero backlash for enhanced precision in motion control applications
Compact size designed for various shaft sizes and misalignments
High maximum rotational speed suitable for demanding environments
Constructed from 303 stainless steel for improved corrosion resistance
Balanced design minimizes vibrations during operation
Rigorous manufacturing processes ensure consistent quality and performance
Compatible with metric hardware, streamlining installation and maintenance
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
