Ruland, 19 mm OD 6 mm, 22.9 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 603-412
- Mfr. Part No.:
- PSMR19-6-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€109.92
(exc. VAT)
€135.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.92 |
*price indicative
- RS Stock No.:
- 603-412
- Mfr. Part No.:
- PSMR19-6-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR19 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Series PSMR19 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated four beam coupling design crafted from high-grade stainless steel, ensuring exceptional durability and efficiency. This product features a set screw style that allows for accurate shaft alignment, making it ideal for various applications including robotics, automation, and precision machinery. The coupling excels in environments requiring low backlash and high torque capacity, providing reliable performance at speeds up to 6,000 RPM. With a balanced design, it effectively reduces vibration during operation, enhancing overall system stability. Manufactured from 303 stainless steel sourced from North American mills, this coupling not only meets stringent industry standards but is also compliant with RoHS3 and REACH regulations, assuring high-quality and eco-friendly performance. Whether youre upgrading existing machinery or launching a new project, this coupling is engineered to meet the highest technical demands.
Machined from a single piece of material for enhanced strength
Zero-backlash design for precision motion control
High torque capacity suitable for demanding applications
Balanced design minimizes vibrations at high operational speeds
Metric hardware ensures compatibility with global standards
Stringent manufacturing processes guarantee consistent quality
Designed with torque ratings that exceed industry benchmarks
Temperature tolerance from -40°F to 350°F for diverse environments
Lightweight construction enhances overall system efficiency
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
