Ruland, 25 mm OD 8 mm, 24 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-110
- Mfr. Part No.:
- MWS25-8-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 604-110
- Mfr. Part No.:
- MWS25-8-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision and performance in various engineering applications. It expertly combines an 8mm x 7mm bore size with a robust stainless steel construction, catering for high torque demands while ensuring minimal backlash. The balanced design allows for reduced vibration even at high speeds of up to 6,000 RPM. Crafted with attention to detail, this coupling is manufactured from premium North American sourced materials, adhering to strict RoHS3 and REACH compliance standards. The innovative four beam structure significantly enhances torque capacity and offers superior stability when compared to standard single beam couplings. With its seamless integration into machinery, this coupling promises improved efficiency and reliability in motion transfer across diverse setups.
Utilizes high-quality 303 stainless steel for increased durability
Achieves a balanced design to minimize operational vibrations
Offers zero backlash for precise motion transfer
Designed to withstand demanding torque ratings without failure
Allows for easy shaft interchange due to its compact size
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
