Ruland, 25 mm OD 7 mm, 20 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-545
- Mfr. Part No.:
- MWS25-7-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.15 |
*price indicative
- RS Stock No.:
- 605-545
- Mfr. Part No.:
- MWS25-7-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.7Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.7Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling represents the pinnacle of engineering excellence, providing a seamless connection for your precision machinery. Designed for superior performance, it features a robust stainless steel construction, ensuring not only durability but also increased torque capacity. With its zero-backlash design and balanced structure, this coupling significantly minimizes vibration at high speeds, making it ideal for applications demanding reliability and efficiency. Its purely metric dimensions and reduced envelope size allow for easy integration with existing setups, ensuring that you can replace single beam couplings without hassle. Manufactured in the USA under strict quality controls, this product guarantees compliance with high standards, making it a trustworthy solution for professionals seeking precision and longevity in their mechanical systems.
Zero-backlash design enhances operational precision
Balanced construction reduces vibration, ensuring smoother performance
Constructed from 303 stainless steel for increased strength and longevity
Machined from single piece material for enhanced torque capacity
Compatible with metric dimensions, facilitating straightforward interchangeability
Easy installation with M4 set screws for secure shaft connections
Suitable for high-speed applications, up to 6,000 RPM
Manufactured under strict controls for guaranteed quality
RoHS3 and REACH compliant ensuring environmentally friendly production
Related links
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
