Ruland, 25 mm OD 8 mm, 24 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-931
- Mfr. Part No.:
- MWS25-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.67 |
*price indicative
- RS Stock No.:
- 605-931
- Mfr. Part No.:
- MWS25-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed with precision to seamlessly connect shafts while ensuring high performance in dynamic applications. Crafted from premium 7075 aluminum, it is lightweight yet robust, providing a sturdy connection that reduces vibrations and enhances torque transfer. The zero-backlash design ensures that there is no play in the connection, allowing for smoother operation, particularly at speeds up to 6,000 RPM. Its compact dimensions make it suitable for tight spaces, while the high torque capacity and favourable misalignment tolerances cater to a variety of mechanical setups. Ideal for both industrial and commercial use, this coupling truly optimizes efficiency and reliability in motion transfer systems.
Precision engineered for high torque applications
Lightweight construction aids in reducing inertia
Enhanced shaft engagement for maximum reliability
Suitable for high-speed operations, reaching up to 6,000 RPM
Zero-backlash design ensures precise alignment
Manufactured from RoHS3 and REACH compliant materials
4 screws provide secure coupling and peace of mind
Optimized for minimal vibration during operation
Compact design facilitates easier installation in confined spaces
Local manufacturing ensures stringent quality controls
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Coupler
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 10 mm Flexible Coupling
