Ruland, 30 mm OD 12 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-188
- Mfr. Part No.:
- MWC30-12-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 604-188
- Mfr. Part No.:
- MWC30-12-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Series | MW | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Series MW | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly designed to provide a robust solution for joining shafts within intricate machinery. With precisely machined dimensions and advanced engineering, this coupling significantly elevates torque capacity while reducing windup and vibration, making it an exceptional choice for high-speed applications. The innovative design features two sets of spiral cuts crafted from lightweight 7075 aluminum, ensuring durability without the additional mass. Ideal for environments where performance is paramount, this coupling seamlessly accommodates metric specifications and delivers unmatched reliability under dynamic conditions. With a maximum operational speed of 6,000 RPM and a balanced structure, this coupling stands out as a top-tier option for precision applications, guaranteeing zero backlash and enhanced longevity.
Crafted from high-strength 7075 aluminum for reduced weight and increased durability
Balanced design ensures lower vibration, enhancing performance at high speeds
Zero backlash configuration provides precise control in motion applications
Machined from a single piece for consistent quality and superior performance
Metric-specific dimensions facilitate easy integration into existing systems
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 12 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
