Ruland, 30 mm OD 12 mm, 38 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 604-713
- Mfr. Part No.:
- MWC30-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 604-713
- Mfr. Part No.:
- MWC30-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 11mm | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | MWC30 | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 11mm | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series MWC30 | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland State-of-the-art four beam coupling designed to provide exceptional performance in a compact form. Engineered from high-quality 7075 aluminum, this clamp style coupling offers a lightweight and robust solution, making it ideal for demanding applications. Its unique design incorporates two sets of spiral cuts, enhancing torque capacity while reducing windup and vibration even at high speeds up to 6,000 RPM. With a balanced configuration and zero-backlash operation, the coupling ensures precise alignment and greater reliability. Manufactured under stringent quality controls, it's sourced exclusively from North American mills and is compliant with RoHS3 and REACH standards, reinforcing its suitability for a wide array of mechanical applications. Made for easy interchangeability with single beam couplings, this coupling is the perfect choice for engineers seeking to elevate their systems' performance.
Compact and lightweight design ensures minimal inertia
Zero-backlash operation maintains precise torque transmission
Balanced design reduces vibration, enhancing system stability
Crafted from high-grade aluminum for improved durability
Exceptional torque capacity allows for high-performance applications
Easy to install with a straightforward clamp style mechanism
Related links
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 12 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
