Ruland, 30 mm OD 11 mm, 38 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

€97.83

(exc. VAT)

€120.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.83

*price indicative

RS Stock No.:
603-834
Mfr. Part No.:
MWC30-11-8-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

11mm

Bore Size B

8mm

Series

MWC30

Maximum Operating Temperature

107°C

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling combines the innovative design of machined beams with the practicality needed for precision applications. Crafted from aircraft-grade aluminum, the product boasts lightweight construction without compromising strength. It features an advanced zero-backlash design that ensures accurate torque transmission and enhanced performance, particularly at high speeds of up to 6,000 RPM. Ideal for scenarios with tight space constraints, this coupling allows for seamless interchanges from single beam couplings and effectively handles angular and parallel misalignment. Free from slippage issues, it maintains performance integrity under maximum torque limits. The machining process adheres to stringent quality controls and standards, guaranteeing reliability and operational consistency in various mechanical assemblies. With essential metrics fully integrated into its design, this coupling meets the demands of contemporary engineering applications.

Machined from a single piece of 7075 aluminum for superior strength and reduced inertia

Utilizes advanced spiral cuts for improved torque capacity and reduced windup

Engineered for high-speed applications, maintaining balance and minimizing vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy