Ruland, 22.2 mm OD 7 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-032
- Mfr. Part No.:
- PCMR22-7-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€61.57
(exc. VAT)
€75.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.57 |
*price indicative
- RS Stock No.:
- 604-032
- Mfr. Part No.:
- PCMR22-7-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling offers superior performance and reliability, designed specifically for applications requiring precise movement and minimal backlash. Machined from high-grade 7075 aluminum, it combines a robust structure with lightweight functionality, ensuring impressive torque capacity and absorption of vibrations even at high speeds of up to 6,000 RPM. The clamp-style design facilitates simple installation without compromising alignment, making it an ideal solution for both industrial and precise mechanical applications. With its balanced design and secure fastening, this coupling not only enhances performance but also ensures compliance with stringent safety and quality standards.
Constructed from 7075 aluminum for optimal strength and reduced weight
Zero-backlash design promoting high precision in motion control
Balanced configuration reduces vibrations during high-speed operation
Compatible with standard metric hex keys for easy installation
Dynamic torque ratings support a wide range of application needs
Manufactured under strict controls in the USA for guaranteed quality
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
