Ruland, 22.2 mm OD 5 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-588
- Mfr. Part No.:
- PCMR22-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 604-588
- Mfr. Part No.:
- PCMR22-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed for precision and efficiency, making it ideal for various industrial applications. With a robust construction from a single piece of stainless steel, it delivers exceptional torque capacity while maintaining a balanced design for reduced vibration at high speeds. This coupling features a zero-backlash design, ensuring that your machinery operates smoothly and reliably. With a maximum speed of 6,000 RPM, it is engineered for high-performance scenarios, where precision and durability are paramount. Whether you are joining shafts or dealing with challenging alignment scenarios, this coupling provides the robustness and reliability needed for optimal performance.
Machined from 303 stainless steel for increased durability
Compact dimensions facilitate easy integration into tight spaces
Two sets of spiral cuts enhance torque capacity
Specifically designed to minimize windup during operation
Meets strict RoHS3 and REACH compliance standards
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
