Ruland, 28.6 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-319
- Mfr. Part No.:
- PCMR29-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 604-319
- Mfr. Part No.:
- PCMR29-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling offers a sophisticated solution for precision engineering applications. Designed with an 8mm x 8mm bore, this coupling ensures a robust connection while minimizing backlash for high-efficiency operations. Constructed from aerospace-grade 7075 aluminum, it combines exceptional strength with lightweight properties, making it ideal for dynamic scenarios with frequent movement. With a balanced design, it reduces vibration even at high speeds of up to 6,000 RPM while maintaining high torque capacity and reliability. Additionally, its single-piece machined design and two sets of spiral cuts enhance performance and durability, making this coupling a vital component for tasks requiring precision and stability. Manufactured under strict quality controls in the USA, it guarantees compliance with international safety standards.
Machined from a single piece of aluminum for increased durability
Zero-backlash design enhances precision in performance
Balanced structure minimizes vibrations at high rotational speeds
Compact size allows for installation in tight spaces
Suitable for dynamic applications with high torque requirements
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
