Ruland, 30 mm OD 11 mm, 38 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-785
- Mfr. Part No.:
- MWC30-11-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.76
(exc. VAT)
€245.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.76 |
*price indicative
- RS Stock No.:
- 605-785
- Mfr. Part No.:
- MWC30-11-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Robust four beam coupling specifically designed to connect shafts with precision and reliability. Constructed from a single piece of 303 stainless steel, this coupling boasts a compact design that allows for seamless integration in applications with stringent space constraints. It is engineered to deliver zero backlash performance, making it ideal for high-speed operations, accompanied by a balanced design that effectively reduces vibrations. With an outer diameter of 30.0mm and a length of 38.0mm, this coupling caters to applications requiring stability and torque resilience. With a maximum operational speed of 6,000 RPM, it is perfect for dynamic environments where efficiency and performance are paramount. Each unit is rigorously manufactured under strict quality controls, ensuring consistent performance and durability, adhering to both RoHS3 and REACH compliance standards.
Machined from high-quality 303 stainless steel for increased torque capacity
Compact outer diameter allows for easy integration into tight spaces
Zero-backlash design ensures precision and reliability during operation
Balanced construction reduces vibrations, enhancing performance at high speeds
Designed for high maximum operational speeds up to 6,000 RPM
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
